HARTING Female Insert, 63A, Han Com Series Female, 8 Contacts
- RS Stock No.:
- 745-532
- Mfr. Part No.:
- 09380082702
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP11,209.30
(exc. VAT)
PHP12,554.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,209.30 |
*price indicative
- RS Stock No.:
- 745-532
- Mfr. Part No.:
- 09380082702
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 63A | |
| Product Type | Female Insert | |
| Series | Han Com | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Voltage | 690V | |
| Manufacturer Size Code | 10B | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 8 | |
| Maximum Wire Size mm² | 22mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Top | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 63A | ||
Product Type Female Insert | ||
Series Han Com | ||
Sub Type Insert | ||
Connector Gender Female | ||
Voltage 690V | ||
Manufacturer Size Code 10B | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 8 | ||
Maximum Wire Size mm² 22mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Top | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- RO
The HARTING Han K4/4-F female insert is designed for reliable connection of both signal and power in industrial applications. With a current rating of 63 A and a voltage capacity of 690 V, it ensures efficient performance in demanding environments.
Features & Benefits
Combination of signal and power in one connector optimises space and simplifies wiring
Axial screw termination for power area provides secure and stable connections
Cage clamp termination for signal area ensures easy and reliable wire insertion
Same range of cross-section for PE contacts and power contacts enhances compatibility
Contact material of copper alloy with silver plating improves conductivity and corrosion resistance
Rated for a maximum wire size of 22 mm² accommodates various cable types
Compliant with multiple standards including RoHS and UL for safety assurance
Designed for TOP orientation to facilitate straightforward installation
Durable construction ensures long lifecycle and reliability in harsh conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male Insert Han Com Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Com Series Female, 4 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Com Series Male, 4 Contacts
- HARTING Female Insert Han Com Series Female, 3 Contacts
- HARTING Female Insert Han Com Series Female, 18 Contacts
- HARTING Female Insert Han Com Series Female, 5 Contacts
- HARTING Female Insert Han Com Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Com Series Female, 8 Contacts
