HARTING Female Insert, 100A, Han Com Series Female, 12 Contacts
- RS Stock No.:
- 740-738
- Mfr. Part No.:
- 09380123102
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,902.48
(exc. VAT)
PHP5,490.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,902.48 |
| 10 + | PHP4,510.15 |
*price indicative
- RS Stock No.:
- 740-738
- Mfr. Part No.:
- 09380123102
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 100A | |
| Series | Han Com | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Voltage | 690V | |
| Mount Type | Panel | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 24B | |
| Number of Contacts | 12 | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 100A | ||
Series Han Com | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
For Use With Connector | ||
Voltage 690V | ||
Mount Type Panel | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 24B | ||
Number of Contacts 12 | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 25mm² | ||
Orientation Top | ||
- COO (Country of Origin):
- RO
The HARTING Han K6/6-F-C is a female insert connector designed for combining signal and power in a single unit. It features crimp termination for both power and signal areas, providing a reliable connection for various applications.
Features & Benefits
Combination of signal and power in one connector enhances versatility
Crimp termination for power and signal area ensures secure connections
Use of standard Han TC 100 and Han E contacts simplifies integration
Current rating of 100 A supports high-power applications
Voltage rating of 690 V accommodates a wide range of electrical systems
Contact material of copper alloy provides excellent conductivity
Maximum wire size of 25 mm² allows for robust connections
Minimum wire size of 0.14 mm² enables flexibility in wiring options
Compliant with multiple standards ensures reliability and safety
Orientation designed for TOP entry facilitates easy installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets various standards.
Related links
- HARTING Heavy Duty Power Connector Insert Han-Com Series Female, 12 Contacts
- HARTING Male Insert Han Com Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Com Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Com Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Com Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Com Series Female, 12 Contacts
- HARTING Female Insert Han Hv ES Series Female, 12 Contacts
- HARTING Female Insert Han HsB Series Female, 12 Contacts
