HARTING Female Insert, 16A, Han Hv ES Series Female, 12 Contacts

This image is representative of the product range

Subtotal (1 unit)*

PHP5,608.76

(exc. VAT)

PHP6,281.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,608.76

*price indicative

RS Stock No.:
738-415
Mfr. Part No.:
09340102716
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Female Insert

Current Rating

16A

Series

Han Hv ES

Sub Type

Female Insert

Connector Gender

Female

For Use With

Connector

Number of Rows

3

Voltage

830V

Mount Type

Panel

Number of Contacts

12

Standards/Approvals

UL 94 V-0

Manufacturer Size Code

24B

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Orientation

Top

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING Han 10HvES-F is a female insert connector designed for applications requiring reliable electrical connections up to 830 V. It features a robust construction that ensures optimal performance in various industrial environments, making it suitable for a range of applications.

Features & Benefits


Designed for application up to 830 V enhances safety in high-voltage systems

Current rating of 16 A supports robust electrical performance

Accommodates wire sizes from 0.14 mm² to 2.5 mm² for versatile connectivity

Comprises 12 contacts arranged in 3 rows for efficient space utilisation

Constructed with copper alloy contacts and silver plating for improved conductivity

Complies with multiple standards including RoHS and IEC 60664-1 for regulatory assurance

Top orientation simplifies installation in various configurations

UL 94 V-0 rated materials ensure flame resistance for added safety

ELV status compliant for environmentally friendly applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 830 V.

What is the maximum current this component can handle?


This component can handle a maximum current of 16 A.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy