HARTING Female Insert, 35A, Han HsB Series Female, 12 Contacts
- RS Stock No.:
- 739-628
- Mfr. Part No.:
- 09310062711
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP5,616.13
(exc. VAT)
PHP6,290.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,616.13 |
*price indicative
- RS Stock No.:
- 739-628
- Mfr. Part No.:
- 09310062711
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 35A | |
| Product Type | Female Insert | |
| Series | Han HsB | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Voltage | 690V | |
| Mount Type | Panel | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 32B | |
| Number of Contacts | 12 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 6mm² | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 35A | ||
Product Type Female Insert | ||
Series Han HsB | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
For Use With Connector | ||
Voltage 690V | ||
Mount Type Panel | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 32B | ||
Number of Contacts 12 | ||
Minimum Wire Size mm² 1.5mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 6mm² | ||
Orientation Top | ||
- COO (Country of Origin):
- RO
The HARTING Han HsB 06 Pos. F Insert is a female insert connector designed for power supply applications. It features a robust construction with multiple termination options, ensuring reliable connections in various industrial environments.
Features & Benefits
Suitable for power supply applications ensures reliable electrical connections
Crimp termination provides a secure and stable connection for optimal performance
Screw termination with wire protection enhances safety and prevents wire damage
Termination with standard screwdriver allows for easy installation and maintenance
Current rating of 35 A supports high-power applications without overheating
Contact material of copper alloy ensures excellent conductivity and durability
Silver contact plating improves corrosion resistance and enhances electrical performance
Maximum wire size of 6 mm² accommodates a range of wire gauges for flexibility
Minimum wire size of 1.5 mm² ensures compatibility with various wiring standards
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
What is the rated voltage for this product?
The rated voltage for this product is 690 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 6 mm².
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert Han HSB Series Female, 7 Contacts
- HARTING Heavy Duty Power Connector Insert Han HSB Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han HSB Series Male, 7 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han HsB Series Female, 6 Contacts
- HARTING Female Insert Han Hv ES Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han HsB Series Male, 6 Contacts
- HARTING Female Insert Han Com Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Com Series Female, 12 Contacts
