HARTING Heavy Duty Power Connector Insert & Modules, 35A, Han HsB Series Female, 6 Contacts
- RS Stock No.:
- 746-304
- Mfr. Part No.:
- 09310063101
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,383.58
(exc. VAT)
PHP2,669.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,383.58 |
| 10 + | PHP2,193.07 |
*price indicative
- RS Stock No.:
- 746-304
- Mfr. Part No.:
- 09310063101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 35A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han HsB | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Voltage | 690V | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 16B | |
| Number of Contacts | 6 | |
| Maximum Wire Size mm² | 10mm² | |
| Orientation | Top | |
| Minimum Wire Size mm² | 1.5mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 35A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han HsB | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Voltage 690V | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 16B | ||
Number of Contacts 6 | ||
Maximum Wire Size mm² 10mm² | ||
Orientation Top | ||
Minimum Wire Size mm² 1.5mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han 6 HsB-SMC-FI-CRT is a female insert connector designed for power supply applications, providing reliable electrical connections in various industrial settings. Its robust construction and versatile termination options enhance installation efficiency and ensure secure connections.
Features & Benefits
Suitable for power supply applications ensures reliable energy distribution
Crimp termination provides a secure and stable connection
Screw termination with wire protection enhances safety and reliability
Termination with standard screwdriver simplifies installation
Copper alloy contact material ensures excellent conductivity
Maximum wire size of 10 mm² accommodates a range of cable types
Minimum wire size of 1.5 mm² allows for flexibility in wiring options
Compliant with multiple standards ensures safety and compatibility
Two rows of contacts optimise space and connectivity
Top orientation facilitates easy access during installation
Applications
Used in electrical distribution systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
Effective in building automation for lighting and HVAC control
What is the current rating for this connector?
The current rating for this connector is 35 A.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
What is the maximum wire size this connector can accommodate?
The maximum wire size this connector can accommodate is 10 mm².
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han HsB Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han HSB Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han HSB Series Male, 6 Contacts
- HARTING Female Insert Han HsB Series Female, 12 Contacts
- RS PRO Heavy Duty Power Connector Insert RS-HSB Series Female, 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HSB Series Female, 6 Contacts
- Weidmüller Contact Insert HSB Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules 6 Contacts
