HARTING Heavy Duty Power Connector Insert & Modules, Han Com Series Female, 6 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,565.53

(exc. VAT)

PHP3,993.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,565.53
10 +PHP3,280.73

*price indicative

RS Stock No.:
745-834
Mfr. Part No.:
09380063101
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han Com

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

2

Voltage

830V

Number of Contacts

6

Manufacturer Size Code

16B

Standards/Approvals

UL 94 V-0

Orientation

Top

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

25mm²

COO (Country of Origin):
RO
The HARTING Han K 4/2-FI-CRT is a female insert designed for reliable electrical connections in various applications. It accommodates a wide range of wire sizes, ensuring versatility and efficiency in power and signal transmission.

Features & Benefits


Female connector design provides secure and reliable connections

Crimp termination ensures strong mechanical and electrical contact

Rated for 80 A current capacity supports high-power applications

Accommodates conductor sizes from 0.14 mm² to 25 mm² for flexibility

Polycarbonate construction offers durability and resistance to impact

Complies with multiple standards including IEC 60664-1 and RoHS for safety

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic for installations

Two rows of contacts enhance connection density in Compact spaces

Maximum voltage rating of 830 V ensures suitability for various electrical systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy