HARTING Heavy Duty Power Connector Insert & Modules, Han Com Series Male, 6 Contacts

Get a bulk buy discount

Add 10 more to save PHP2,500.40

View bulk pricing options

Subtotal (1 unit)*

PHP3,129.18

(exc. VAT)

PHP3,504.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,129.18-
10 +PHP2,879.14PHP2,500.40

*price indicative

RS Stock No.:
751-869
Mfr. Part No.:
09380063001
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han Com

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Rows

2

Voltage

830V

Standards/Approvals

UL 94 V-0

Number of Contacts

6

Manufacturer Size Code

16B

Maximum Wire Size mm²

25mm²

Orientation

Top

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
RO
The HARTING Han K 4/2-MI-CRT is a male insert designed for reliable electrical connections in various industrial applications. It accommodates a wide range of wire sizes and offers robust performance with a high current rating, ensuring efficient power and signal transmission.

Features & Benefits


Crimp termination provides secure and reliable connections

Male connector design ensures compatibility with corresponding female inserts

Polycarbonate construction offers durability and resistance to impact

RAL 7032 (Pebble Grey) finish enhances aesthetic integration in installations

Size 16 B allows for versatile application in various systems

Six contacts enable efficient power and signal distribution

Conductor cross-section accommodates wire sizes from 0.14 mm² to 25 mm²

Rated for 80 A current handling ensures suitability for demanding applications

Complies with multiple standards including IEC 60664-1 and RoHS for safety

Maximum voltage rating of 830 V supports high-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Used in machine tool and motor control systems

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy