HARTING Heavy Duty Power Connector Insert & Modules, 40A, Han Com Series Male, 36 Contacts
- RS Stock No.:
- 747-446
- Mfr. Part No.:
- 09380363001
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,107.38
(exc. VAT)
PHP4,600.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,107.38 | - |
| 10 + | PHP3,778.53 | 8% |
*price indicative
- RS Stock No.:
- 747-446
- Mfr. Part No.:
- 09380363001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 40A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han Com | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Voltage | 830V | |
| Number of Contacts | 36 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 16B | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 40A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han Com | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Voltage 830V | ||
Number of Contacts 36 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 16B | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han K 9/9/18-M-C is a male insert connector designed for combining signal and power transmission in a single unit. It features crimp termination for both power and signal areas, ensuring reliable connections in various applications.
Features & Benefits
Combination of signal and power in one connector optimises space and simplifies wiring
Crimp termination for power and signal area ensures secure and efficient connections
Han C power contacts provide high current capacity for demanding applications
Han E power contacts enhance versatility in power distribution
Han d signal contacts support reliable signal transmission in complex systems
Current rating of 40 A accommodates a wide range of electrical loads
Maximum wire size of 6 mm² allows for flexible installation options
Minimum wire size of 0.14 mm² supports various wiring configurations
Compliant with multiple standards ensures safety and reliability in diverse environments
Orientation designed for TOP entry simplifies installation and maintenance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What type of mounting does this product require?
This connector is designed for TOP entry mounting, facilitating easy installation.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Com Series Female, 36 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules 56 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Com Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 7 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 2 Contacts
