HARTING Heavy Duty Power Connector Insert & Modules, 40A, Han Q Series Female, 7 Contacts
- RS Stock No.:
- 751-867
- Mfr. Part No.:
- 09120073141
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP18,974.35
(exc. VAT)
PHP21,251.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,974.35 | PHP1,897.435 |
*price indicative
- RS Stock No.:
- 751-867
- Mfr. Part No.:
- 09120073141
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 40A | |
| Series | Han Q | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| For Use With | Connectors | |
| Number of Rows | 1 | |
| Voltage | 690V | |
| Manufacturer Size Code | Han Q 3/4 | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 7 | |
| Orientation | Top | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 40A | ||
Series Han Q | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
For Use With Connectors | ||
Number of Rows 1 | ||
Voltage 690V | ||
Manufacturer Size Code Han Q 3/4 | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 7 | ||
Orientation Top | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING Han Q3/4-F-C is a female insert connector designed for reliable electrical connections in various applications. With a current rating of 40 A and a voltage capacity of 690 V, it ensures safe and efficient power transmission.
Features & Benefits
Finger safe male and female contacts enhance user safety during operation
Leading PE crimp contact provides secure grounding for improved performance
Compatible with standard plastic and metal hoods for versatile installation options
Constructed from copper alloy for excellent conductivity and durability
Complies with IEC 60664-1 and IEC 61984 standards for reliable performance
Approved under China RoHS 50 and DNV GL for environmental compliance
Single-row design optimises space in Compact applications
Top orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the rated voltage for this product?
The rated voltage for this product is 690 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 7 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 7 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 7 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Com Series Male, 36 Contacts
