HARTING Heavy Duty Power Connector Insert & Modules, 40A, Han Q Series Male, 2 Contacts
- RS Stock No.:
- 746-839
- Mfr. Part No.:
- 09120022655
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,661.95
(exc. VAT)
PHP2,981.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,661.95 | - |
| 10 + | PHP2,448.82 | 8% |
*price indicative
- RS Stock No.:
- 746-839
- Mfr. Part No.:
- 09120022655
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 40A | |
| Series | Han Q | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Voltage | 400V | |
| Manufacturer Size Code | 3A | |
| Number of Contacts | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 40A | ||
Series Han Q | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Voltage 400V | ||
Manufacturer Size Code 3A | ||
Number of Contacts 2 | ||
Standards/Approvals UL 94 V-0 | ||
Minimum Wire Size mm² 1.5mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han Q 2/0-M 1.5Qmm is a high current rated Compact designed connector that facilitates reliable electrical connections in various applications. Its robust construction and user-friendly features ensure efficient performance while maintaining safety standards.
Features & Benefits
High Current Rated Compact Designed Connector provides reliable performance in demanding applications
Mating Compatible to the Crimp Version allows for versatile integration with existing systems
Finger Safe Male and Female Contacts enhance user safety during operation
No Special Tools Required for Axial-Screw Termination simplifies installation and reduces labour costs
Heat Shrink Tube included in delivery range ensures secure connections for high voltages
Contact Material MADE of Copper Alloy ensures excellent conductivity and durability
Contact Plating of Silver enhances corrosion resistance and improves electrical performance
Compliant with multiple standards including RoHS and UL 94 V-0 ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the rated voltage for this product?
The rated voltage for this connector is 400 V.
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 7 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 7 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 7 Contacts
