HARTING Heavy Duty Power Connector Insert & Modules, 40A, Han Q Series Male, 2 Contacts
- RS Stock No.:
- 746-559
- Mfr. Part No.:
- 09120022656
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,899.44
(exc. VAT)
PHP3,247.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,899.44 |
| 10 + | PHP2,667.17 |
*price indicative
- RS Stock No.:
- 746-559
- Mfr. Part No.:
- 09120022656
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 40A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han Q | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Voltage | 830V | |
| Number of Contacts | 2 | |
| Manufacturer Size Code | 3A | |
| Standards/Approvals | UL 94 V-0 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Orientation | Top | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 40A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han Q | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Voltage 830V | ||
Number of Contacts 2 | ||
Manufacturer Size Code 3A | ||
Standards/Approvals UL 94 V-0 | ||
Minimum Wire Size mm² 1.5mm² | ||
Orientation Top | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han Q 2/0-M HV 1.5Sqmm is a high current rated male insert connector designed for reliable electrical connections in various applications. It features a Compact design and is compatible with crimp versions, ensuring ease of use and safety.
Features & Benefits
High current rating of 40 A supports demanding applications
Mating compatible with crimp versions allows for versatile use
Finger safe male and female contacts enhance user safety
No special tools required for axial-screw termination simplifies installation
Heat shrink tube included for high voltage applications ensures secure connections
Constructed from copper alloy with silver plating for optimal conductivity
Compliant with multiple standards including RoHS and UL 94 V-0 for regulatory assurance
Maximum wire size of 2.5 mm² accommodates a range of wiring needs
Minimum wire size of 1.5 mm² ensures compatibility with various cable types
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 830 V.
Can this connector be mated without tools?
Yes, no special tools are required for axial-screw termination.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 7 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 7 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 7 Contacts
