HARTING Heavy Duty Power Connector Insert & Modules, Han Q Series Male, 12 Contacts
- RS Stock No.:
- 745-948
- Mfr. Part No.:
- 09120123005
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP18,769.37
(exc. VAT)
PHP21,021.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,769.37 | PHP1,876.937 |
*price indicative
- RS Stock No.:
- 745-948
- Mfr. Part No.:
- 09120123005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han Q | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 3 | |
| Voltage | 32V | |
| Manufacturer Size Code | 3A | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 12 | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han Q | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 3 | ||
Voltage 32V | ||
Manufacturer Size Code 3A | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 12 | ||
Orientation Top | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- CN
The HARTING Han 12Q-MI-CRT Hybrid Male Insert is designed for reliable data and power transmission in industrial applications. With a robust construction and multiple contact options, it ensures efficient connectivity while meeting stringent compliance standards.
Features & Benefits
Crimp termination provides secure and reliable connections
Male connector design facilitates easy integration into existing systems
Polycarbonate housing offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish ensures aesthetic compatibility in installations
Rated for 10 to 20 A current handling for versatile applications
Accommodates wire sizes from 0.13 mm² to 1 mm² for flexibility
12 contacts arranged in 3 rows support complex data and power needs
Complies with IEC 60664-1 and IEC 61984 for safety and reliability
RoHS and UL 94 V-0 compliant for environmental and fire safety
Top orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 32 V.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Q Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 7 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 12 Contacts
