Wieland Insert, 16A, Revos Mini Series Male, 5 Contacts
- RS Stock No.:
- 949-180
- Mfr. Part No.:
- 73.710.0553.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP558.32
(exc. VAT)
PHP625.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP558.32 | - |
| 10 - 24 | PHP513.26 | 8% |
| 25 + | PHP452.53 | 18% |
*price indicative
- RS Stock No.:
- 949-180
- Mfr. Part No.:
- 73.710.0553.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Insert | |
| Current Rating | 16A | |
| Series | Revos Mini | |
| Sub Type | Contact Insert | |
| Connector Gender | Male | |
| For Use With | Connectors | |
| Pole Format | 5P | |
| Voltage | 400V | |
| Number of Contacts | 5 | |
| Standards/Approvals | CSA | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Insert | ||
Current Rating 16A | ||
Series Revos Mini | ||
Sub Type Contact Insert | ||
Connector Gender Male | ||
For Use With Connectors | ||
Pole Format 5P | ||
Voltage 400V | ||
Number of Contacts 5 | ||
Standards/Approvals CSA | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wieland male insert offers robust connectivity for electrical applications, featuring a crimp connection designed for efficient assembly and dependable performance under various operating conditions.
Rated for a nominal current of 16 A and voltage of 400 V
Constructed with silver-plated contacts for enhanced conductivity
Supports 200 mating cycles, ensuring long-lasting usability
Operating temperature range from -40 °C to 120 °C for versatile application
Related links
- Wieland Insert Revos Mini Series Female, 5 Contacts
- Wieland Insert Revos Basic Series Male, 6 Contacts
- Wieland Insert Revos Basic Series Female, 6 Contacts
- Wieland Insert RevosFlex Series Male, 5 Contacts
- Weidmüller Contact Insert HQ Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Q Series Male, 5 Contacts
- HARTING Male Insert Han Q High Temp Series Male, 5 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-Q Series Male, 5 Contacts
