Wieland Insert, 16A, Revos Basic Series Female, 6 Contacts
- RS Stock No.:
- 949-174
- Mfr. Part No.:
- 70.500.0653.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 10 more to save PHP744.40
View bulk pricing optionsSubtotal (1 unit)*
PHP927.59
(exc. VAT)
PHP1,038.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP927.59 | - |
| 10 - 24 | PHP853.15 | PHP744.40 |
| 25 + | PHP752.26 | PHP4,383.25 |
*price indicative
- RS Stock No.:
- 949-174
- Mfr. Part No.:
- 70.500.0653.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Current Rating | 16A | |
| Product Type | Insert | |
| Series | Revos Basic | |
| Sub Type | Contact Insert | |
| Connector Gender | Female | |
| Pole Format | 6P | |
| Voltage | 500V | |
| Mount Type | Screw | |
| Number of Contacts | 6 | |
| Standards/Approvals | CSA | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Current Rating 16A | ||
Product Type Insert | ||
Series Revos Basic | ||
Sub Type Contact Insert | ||
Connector Gender Female | ||
Pole Format 6P | ||
Voltage 500V | ||
Mount Type Screw | ||
Number of Contacts 6 | ||
Standards/Approvals CSA | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The Wieland female insert is engineered to facilitate secure spring clamp connections for modular applications, offering reliable performance in demanding electrical environments.
Rated current capacity of 16A ensures efficient power distribution
Operating temperature range from -40 °C to 120 °C accommodates various environments
Durability is enhanced with a 500 mating cycle lifespan for longevity
Connection type features spring clamp, allowing quick and secure wiring
Related links
- Wieland Insert Revos Basic Series Male, 6 Contacts
- Wieland Insert Revos Mini Series Female, 5 Contacts
- Wieland Insert Revos Mini Series Male, 5 Contacts
- Wieland Insert 70 Series Female, 6 Contacts
- Weidmüller Heavy Duty Power Connector Insert ModuPlug Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han Hv ES Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han B Series Female, 6 Contacts
