Wieland Insert, 16A, Revos Basic Series Male, 6 Contacts
- RS Stock No.:
- 949-175
- Mfr. Part No.:
- 70.510.0653.0
- Manufacturer:
- Wieland
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP903.11
(exc. VAT)
PHP1,011.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP903.11 |
| 10 - 24 | PHP830.62 |
| 25 + | PHP731.69 |
*price indicative
- RS Stock No.:
- 949-175
- Mfr. Part No.:
- 70.510.0653.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Current Rating | 16A | |
| Product Type | Insert | |
| Series | Revos Basic | |
| Sub Type | Contact Insert | |
| Connector Gender | Male | |
| Pole Format | 6P | |
| Voltage | 500V | |
| Mount Type | Screw | |
| Number of Contacts | 6 | |
| Standards/Approvals | CSA | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Current Rating 16A | ||
Product Type Insert | ||
Series Revos Basic | ||
Sub Type Contact Insert | ||
Connector Gender Male | ||
Pole Format 6P | ||
Voltage 500V | ||
Mount Type Screw | ||
Number of Contacts 6 | ||
Standards/Approvals CSA | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wieland male insert is designed for robust electrical connections, offering a reliable solution for spring-type applications. Its Durable construction and specific ratings meet demanding operational standards, providing exceptional performance.
Rated current of 16A and voltage of 500V ensures efficiency in demanding environments
Constructed with silver-plated contacts for improved conductivity and reduced contact resistance
Features a spring clamp connection for secure and easy wiring, accommodating flexible and rigid conductors
Operates within a wide temperature range from -40°C to 120°C, enhancing application versatility
Related links
- Wieland Insert Revos Basic Series Female, 6 Contacts
- Wieland Insert Revos Mini Series Female, 5 Contacts
- Wieland Insert Revos Mini Series Male, 5 Contacts
- Wieland Male Insert 70 Series Male, 6 Contacts
- Weidmüller Heavy Duty Power Connector Insert ModuPlug Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han B Series Male, 6 Contacts
- HARTING Male Insert Han E AV Series Male, 6 Contacts
