HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Female, 16 Contacts
- RS Stock No.:
- 745-831
- Mfr. Part No.:
- 09365162701
- Manufacturer:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,014.74
(exc. VAT)
PHP3,376.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,014.74 |
| 10 + | PHP2,773.81 |
*price indicative
- RS Stock No.:
- 745-831
- Mfr. Part No.:
- 09365162701
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han Ex | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 90V | |
| Standards/Approvals | UL CYJX2.E482115 | |
| Number of Contacts | 16 | |
| Manufacturer Size Code | 16B | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han Ex | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 90V | ||
Standards/Approvals UL CYJX2.E482115 | ||
Number of Contacts 16 | ||
Manufacturer Size Code 16B | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Top | ||
- COO (Country of Origin):
- DE
The HARTING Female Insert is designed for reliable electrical connections in various industrial applications. With a rated current of 16 A and a robust construction, it ensures efficient performance and durability in demanding environments.
Features & Benefits
Inserts provide flexibility for various applications
Screw termination ensures a secure and reliable connection
Female design allows for easy integration into existing systems
Polycarbonate construction offers durability and impact resistance
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic
Rated current of 16 A supports a wide range of electrical loads
Size 16 B accommodates multiple configurations
16 contacts enable efficient signal and power transmission
Conductor cross-section range of 0.75 to 2.5 mm² supports diverse wiring needs
Silver-plated copper alloy contacts enhance conductivity and reduce corrosion
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 90 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 46 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 46 Contacts
