HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Female, 16 Contacts

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,123.49

(exc. VAT)

PHP3,498.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,123.49
10 +PHP2,873.87

*price indicative

RS Stock No.:
745-825
Mfr. Part No.:
09360162701
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Insert & Modules

Current Rating

16A

Series

Han Ex

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

3

Voltage

90V

Number of Contacts

16

Manufacturer Size Code

16B

Standards/Approvals

UL 94 V-0

Orientation

Top

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

2.5mm²

COO (Country of Origin):
DE
The HARTING Female Insert is designed for reliable electrical connections in various industrial applications. With a rated current of 16 A and a robust construction, it ensures efficient performance and durability in demanding environments.

Features & Benefits


Inserts provide a secure connection for reliable performance

Screw termination allows for easy and secure installation

Female design ensures compatibility with male connectors

Polycarbonate construction offers durability and impact resistance

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic

Rated current of 16 A supports a variety of applications

Size 16 B accommodates multiple configurations

16 contacts enable versatile connectivity options

Conductor cross-section range of 0.75 to 2.5 mm² supports various wire sizes

Copper alloy contacts with silver plating enhance conductivity

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this product is 16 A.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy