Subtotal (1 unit) PHP728.75(exc. VAT)PHP728.75/unit | | Adjustable,Integral Sweatband | White | - | - | High Density Polyethylene (Shell), Cradle: Low Density Polyethylene, Headband: Low Density Polyethylene | - | - | 6 | Full | - | - | - | - | - | - | - | -10°C (Low Temperature), Molten Metal (MM), 440V a.c (Electrical Resistance), EN 397:2012 + A1:2012 |
|
Subtotal (1 unit) PHP4,321.00(exc. VAT)PHP4,321.00/unit | | Chin Strap Included,Adjustable,Ventilated,Integral Sweatband | White | - | - | Polyester Fabric, ABS Shell, High Density Polyethylene, Low Density Polyethylene, Terylene Webbing, Acetal, Polypropylene | - | - | 6 | Reduced | Wheel Ratchet | - | - | - | - | - | SecurePlus | EN 397:2012 + A1:2012, ANSI/ISEA Z89.1-2014 Class C |
|
Subtotal (1 unit) PHP1,464.58(exc. VAT)PHP1,464.58/unit | | Adjustable,Ventilated,Integral Sweatband | White | - | - | High Density Polyethylene, Cradle: Low Density Polyethylene, Low Density Polyethylene | - | - | 6 | Full | - | - | - | - | - | - | - | EN 397:2012 + A1:2012 |
|
Subtotal (1 unit) PHP707.52(exc. VAT)PHP707.52/unit | | Adjustable,Integral Sweatband | Yellow | - | - | High Density Polyethylene (Shell), Cradle: Low Density Polyethylene, Headband: Low Density Polyethylene | - | - | 6 | Full | - | - | - | - | - | - | - | EN 397:2012 + A1:2012, -10°C (Low Temperature), Molten Metal (MM), 440V a.c (Electrical Resistance) |
|
Subtotal (1 unit) PHP1,106.23(exc. VAT)PHP1,106.23/unit | | Adjustable,Integral Sweatband | White | - | - | Cradle: Low Density Polyethylene, High Density Polyethylene, Low Density Polyethylene | - | - | 6 | Full | Slip Ratchet | - | - | - | - | - | - | EN 397:2012 + A1:2012 |
|
Subtotal (1 unit) PHP3,731.61(exc. VAT)PHP3,731.61/unit | | Chin Strap Included,Adjustable,Ventilated,Integral Sweatband | Orange | - | - | High Density Polyethylene, ABS Shell, Low Density Polyethylene, Acetal, Polypropylene, Terylene Webbing, Polyester Fabric | - | - | 6 | Reduced | Wheel Ratchet | - | - | - | - | - | SecurePlus | ANSI/ISEA Z89.1-2014 Class C, EN 397:2012 + A1:2012 |
|
Subtotal (1 unit) PHP1,106.23(exc. VAT)PHP1,106.23/unit | | Adjustable,Integral Sweatband | Yellow | - | - | High Density Polyethylene, Low Density Polyethylene, Cradle: Low Density Polyethylene | - | - | 6 | Reduced | - | - | - | - | - | - | - | EN 397:2012 + A1:2012 |
|
Subtotal (1 unit) PHP1,074.01(exc. VAT)PHP1,074.01/unit | | Adjustable,Integral Sweatband | Blue | - | - | High Density Polyethylene, Cradle: Low Density Polyethylene, Low Density Polyethylene | - | - | 6 | Full | Slip Ratchet | - | - | - | - | - | - | EN 397:2012 + A1:2012 |
|
Subtotal (1 unit) PHP1,444.41(exc. VAT)PHP1,444.41/unit | | Ventilated,Adjustable,Integral Sweatband | Blue | - | - | High Density Polyethylene, Low Density Polyethylene, Cradle: Low Density Polyethylene | - | - | 6 | Full | - | - | - | - | - | - | RS PRO | EN 397:2012 + A1:2012 |
|
Subtotal (1 unit) PHP1,444.41(exc. VAT)PHP1,444.41/unit | | Ventilated,Adjustable,Integral Sweatband | Yellow | - | - | Cradle: Low Density Polyethylene, High Density Polyethylene, Low Density Polyethylene | - | - | 6 | Full | Slip Ratchet | - | - | - | - | - | - | EN 397:2012 + A1:2012 |
|
Subtotal (1 unit) PHP707.52(exc. VAT)PHP707.52/unit | | Adjustable,Integral Sweatband | Blue | - | - | Cradle 6 Point: Low Density Polyethylene, High Density Polyethylene, Low Density Polyethylene | - | - | 6 | Full | Slip Ratchet | - | - | - | - | - | - | 440V a.c (Electrical Resistance), Molten Metal (MM), -10°C (Low Temperature), EN 397:2012 + A1:2012 |
|
Subtotal (1 unit) PHP3,967.44(exc. VAT)PHP3,967.44/unit | | Chin Strap Included,Ventilated,Adjustable,Integral Sweatband | Yellow | - | - | ABS | - | - | 6 | Reduced | Wheel Ratchet | - | - | - | - | - | SecurePlus | ANSI/ISEA Z89.1-2014 Class C, EN 397:2012 + A1:2012 |
|
- RS Stock No. 314-377
- Mfr. Part No. PW55RBR
Subtotal (1 unit) PHP1,742.66(exc. VAT)PHP1,742.66/unit | Portwest | Chin Strap Included,Ventilated,Adjustable,Integrated Eye Shield,Integral Sweatband | Blue | - | - | ABS, Polycarbonate | - | - | 6 | - | - | - | - | - | - | - | PW55 | CE |
|
- RS Stock No. 314-382
- Mfr. Part No. PB55RBR
Subtotal (1 unit) PHP2,135.40(exc. VAT)PHP2,135.40/unit | Portwest | Chin Strap Included,Adjustable,Ventilated | Blue | - | - | Polycarbonate, ABS | - | - | 6 | - | - | - | - | - | - | - | PW55 | No |
|
- RS Stock No. 260-3891
- Mfr. Part No. 9772043
Subtotal (1 unit) PHP2,562.62(exc. VAT)PHP2,562.62/unit | uvex | Ventilated,Adjustable,Accessory Slots,Integral Sweatband | White | - | - | Polyethylene | - | - | 6 | Short | Wheel Ratchet | - | - | - | - | - | uvex pheos planet B | EN 397 |
|
- RS Stock No. 186-0261
- Mfr. Part No. A010CA00
Subtotal (1 unit) PHP10,534.04(exc. VAT)PHP10,534.04/unit | Petzl | Chin Strap Included,Ventilated,Adjustable,Integral Sweatband | White | - | - | ABS | - | - | - | Short | Strap | - | - | - | - | - | VERTEX VENT | EN 12492 + EN 397 |
|
- RS Stock No. 260-3890
- Mfr. Part No. 9772042
Subtotal (1 unit) PHP2,620.02(exc. VAT)PHP2,620.02/unit | uvex | Adjustable,Ventilated,Accessory Slots,Integral Sweatband | White | - | - | Polyethylene | - | - | 6 | Short | - | - | - | - | - | - | Uvex pheos planet B-WR | EN 397 |
|
- RS Stock No. 205-847
- Mfr. Part No. GRAPEBCFL
Subtotal (1 unit) PHP3,347.12(exc. VAT)PHP3,347.12/unit | Delta Plus | Chin Strap Included,Adjustable | White | - | - | ABS | - | - | - | - | - | - | - | - | - | - | GRANITE PEAK | No |
|
- RS Stock No. 193-6840
- Mfr. Part No. GV112-0000000-000
Subtotal (1 unit) PHP2,074.30(exc. VAT)PHP2,074.30/unit | MSA Safety | Adjustable,Integral Sweatband | White | - | - | High Performance Polyethylene | - | - | 4 | Standard | Strap | - | - | - | - | - | V-Gard | EN 397 |
|
- RS Stock No. 211-9426
- Mfr. Part No. 10194791
Subtotal (1 unit) PHP10,231.77(exc. VAT)PHP10,231.77/unit | MSA Safety | Chin Strap Included,Adjustable,Integral Sweatband | White | - | - | High Performance Polyethylene | - | - | 4 | Short | Fas-Trac Iii Pivot Ratchet Suspension | - | - | - | - | - | V-Gard H1 | EN 397 + EN 50365 |