RS PRO Blue Hard Hat Adjustable
- RS Stock No.:
- 429-651
- Mfr. Part No.:
- RSP17BA
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,074.01
(exc. VAT)
PHP1,202.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 218 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,074.01 |
*price indicative
- RS Stock No.:
- 429-651
- Mfr. Part No.:
- RSP17BA
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene, Low Density Polyethylene | |
| Integral Sweatband | Yes | |
| Peak Type | Reduced | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Slip Ratchet | |
| Standards/Approvals | EN 397:2012 A1:2012 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Blue | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene, Low Density Polyethylene | ||
Integral Sweatband Yes | ||
Peak Type Reduced | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Slip Ratchet | ||
Standards/Approvals EN 397:2012 A1:2012 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Adjustable Blue Hard Hat
This RS PRO hard hat is designed to provide reliable head protection in industrial environments. Made from high-density and low-density polyethylene, it offers durability and comfort. The adjustable slip ratchet ensures a secure fit, making it Ideal for prolonged use.
Features and Benefits
Adjustable Slip Ratchet: Allows for a secure and comfortable fit.
High-Density Polyethylene: Provides robust impact resistance.
Integral Sweatband: Enhances comfort by absorbing moisture.
Reduced Peak: Improves upward visibility.
Six Suspension Points: Distributes impact force evenly for better protection.
High-Density Polyethylene: Provides robust impact resistance.
Integral Sweatband: Enhances comfort by absorbing moisture.
Reduced Peak: Improves upward visibility.
Six Suspension Points: Distributes impact force evenly for better protection.
Applications
Construction sites
Manufacturing facilities
Warehousing
Manufacturing facilities
Warehousing
Additional Information
Complies with EN 397:2012 A1:2012 standards for safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue Hard Hat Adjustable
- Skytec Radius Blue Hard Hat Adjustable
- Skytec Rockman Blue Hard Hat Adjustable
- 3M G3501 Blue Hard Hat Adjustable
- RS PRO Blue Hard Hat Ventilated Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Dark Blue Hard Hat Adjustable
- RS PRO Yellow Hard Hat Adjustable
- RS PRO White Hard Hat Adjustable
