RS PRO Blue Hard Hat Ventilated Adjustable

Subtotal (1 unit)*

PHP1,444.41

(exc. VAT)

PHP1,617.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,444.41

*price indicative

RS Stock No.:
429-657
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Blue

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

High Density Polyethylene, Low Density Polyethylene

Integral Sweatband

Yes

Peak Type

Full

Number of Suspension Points

6

Suspension Adjustment Type

Slip Ratchet

Series

RS PRO

Standards/Approvals

EN 397:2012 A1:2012

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Adjustable Blue Hard Hat, High Density Polyethylene


This RS PRO hard hat is designed to provide reliable head protection in industrial environments. Made from high density polyethylene, it offers durability and impact resistance. The adjustable slip ratchet system ensures a secure fit, enhancing safety and comfort for the wearer.

Features and Benefits


Adjustable Slip Ratchet: Allows for a secure and customised fit.
High Density Polyethylene: Provides excellent impact resistance and durability.
Integral Sweatband: Enhances comfort by absorbing moisture.
Full Peak Type: Offers additional protection from falling debris.
Ventilated Design: Improves airflow to keep the wearer cool.
Six Suspension Points: Distributes impact force evenly for added safety.

Applications


Construction sites
Manufacturing facilities
Warehousing and logistics

Additional Information


Complies with EN 397:2012 A1:2012 standards for safety and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy