ABUS ABUS Blue Helmet & Hard Hat Ventilated Adjustable
- RS Stock No.:
- 518-563
- Mfr. Part No.:
- 38482
- Manufacturer:
- ABUS
Subtotal (1 unit)*
PHP2,048.77
(exc. VAT)
PHP2,294.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,048.77 |
*price indicative
- RS Stock No.:
- 518-563
- Mfr. Part No.:
- 38482
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Standards/Approvals | EN 397:2012 + A1:2012 | |
| Series | ABUS | |
| Product Type | Helmet & Hard Hat | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Colour Blue | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Standards/Approvals EN 397:2012 + A1:2012 | ||
Series ABUS | ||
Product Type Helmet & Hard Hat | ||
- COO (Country of Origin):
- CN
The ABUS Scator is a reliable safety helmet, whether on construction sites, in industry or in gardening and landscaping. It offers reliable head protection and a high level of comfort that impresses. It is equipped with a 6-point textile suspension harness for a perfect fit. This PowerTriangle technology acts like a spring suspension that absorbs part of the impact energy and thus reduces the energy transferred to the wearer's head. It is compliant to EN 397:2012 + A1:2012 and PPE category II.
Optimum energy absorption
Pleasant air circulation
Reliable protection and Ergonomic fit
Washable and replaceable forehead padding
Lightweight and air permeable outer shell
Practical GripZone
Related links
- AUBOUEIX IRIS 2 White Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX KARA White Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX BRENNUS White Helmet & Hard Hat Ventilated Adjustable
- ABUS ABUS Blue Safety Helmet Chin Strap Included Ventilated Adjustable
- Skytec Rockman Blue Hard Hat Ventilated Adjustable
- Portwest PS62 Blue Hard Hat Ventilated Adjustable
- Skytec Radius Blue Hard Hat Ventilated Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Dark Blue Hard Hat Ventilated Adjustable
