RS PRO Yellow Hard Hat Adjustable
- RS Stock No.:
- 429-648
- Mfr. Part No.:
- RSP01CYA
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP707.52
(exc. VAT)
PHP792.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP707.52 |
*price indicative
- RS Stock No.:
- 429-648
- Mfr. Part No.:
- RSP01CYA
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene, Low Density Polyethylene | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Slip Ratchet | |
| Peak Type | Full | |
| Number of Suspension Points | 6 | |
| Standards/Approvals | EN 397:2012 A1:2012 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene, Low Density Polyethylene | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Slip Ratchet | ||
Peak Type Full | ||
Number of Suspension Points 6 | ||
Standards/Approvals EN 397:2012 A1:2012 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Adjustable Yellow Hard Hat, Full Peak
The RS PRO Adjustable Yellow Hard Hat is designed to provide reliable head protection in industrial environments. Made from high-density and low-density polyethylene, this hard hat offers durability and comfort for extended wear. Its full Peak design ensures maximum coverage, making it Ideal for construction and manufacturing settings.
Features and Benefits
Adjustable Fit: Ensures a secure and comfortable fit for various head sizes.
Integral Sweatband: Provides added comfort by absorbing moisture during prolonged use.
Slip Ratchet Adjustment: Allows easy and quick adjustment for a snug fit.
Full Peak Design: Offers enhanced protection from falling debris and sun exposure.
Six Suspension Points: Distributes impact force evenly for improved safety.
Integral Sweatband: Provides added comfort by absorbing moisture during prolonged use.
Slip Ratchet Adjustment: Allows easy and quick adjustment for a snug fit.
Full Peak Design: Offers enhanced protection from falling debris and sun exposure.
Six Suspension Points: Distributes impact force evenly for improved safety.
Applications
Construction sites
Manufacturing facilities
Warehousing operations
Manufacturing facilities
Warehousing operations
Additional Information
Complies with EN 397:2012 A1:2012 standards for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Hard Hat Adjustable
- RS PRO Yellow Hard Hat Chin Strap Included Adjustable
- RS PRO Yellow Hard Hat Ventilated Adjustable
- Skytec Rockman Yellow Hard Hat Adjustable
- Gentex PF33 Yellow Hard Hat Adjustable
- Portwest PS57 Yellow Hard Hat Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Yellow Hard Hat Adjustable
- 3M FH1 Yellow Hard Hat Adjustable
