Gentex PF33 Yellow Hard Hat Adjustable
- RS Stock No.:
- 800-404
- Mfr. Part No.:
- PR01447SC
- Manufacturer:
- Gentex
Subtotal (1 unit)*
PHP4,391.66
(exc. VAT)
PHP4,918.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,391.66 |
*price indicative
- RS Stock No.:
- 800-404
- Mfr. Part No.:
- PR01447SC
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Series | PF33 | |
| Standards/Approvals | EN 397 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Colour Yellow | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Series PF33 | ||
Standards/Approvals EN 397 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Hard hat Shell is designed to provide superior head protection in various industrial settings. Its robust construction ensures safety while maintaining comfort for prolonged wear in demanding environments.
Available in bold yellow, carbon, and white print for enhanced visibility
Designed to fit securely and comfortably, ensuring maximum protection
Compatible with a range of accessories for personalised enhancements
Meets stringent safety standards for reliability in high-risk workplaces
Related links
- Gentex PF33 Yellow Hard Hat Adjustable
- Gentex PF33 Black Hard Hat Adjustable
- Gentex PF33 White Hard Hat Adjustable
- Skytec Rockman Yellow Hard Hat Adjustable
- Skytec Radius Yellow Hard Hat Adjustable
- RS PRO Yellow Hard Hat Adjustable
- Portwest PS57 Yellow Hard Hat Adjustable
- 3M G3501 Yellow Hard Hat Adjustable
