Gentex PF33 Black Hard Hat Adjustable

Subtotal (1 unit)*

PHP5,671.64

(exc. VAT)

PHP6,352.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,671.64

*price indicative

RS Stock No.:
800-405
Mfr. Part No.:
PR01440SC
Manufacturer:
Gentex
Find similar products by selecting one or more attributes.
Select all

Brand

Gentex

Colour

Black

Chin Strap Included

No

Adjustable

Yes

Series

PF33

Standards/Approvals

EN 12941 TH3

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
GB
The Gentex Hard hat Shell is specifically designed to enhance head protection in diverse working environments. Its lightweight structure optimises comfort while ensuring durability and safety for users in medium to heavy-duty industries.

Constructed from high-quality materials for enhanced durability

Available in a carbon finish for a sleek and professional look

Compatible with various accessories for tailored protective solutions

Lightweight design ensures ease of wear during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy