RS PRO Yellow Hard Hat Ventilated Adjustable

Subtotal (1 unit)*

PHP1,444.41

(exc. VAT)

PHP1,617.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,444.41

*price indicative

RS Stock No.:
429-654
Mfr. Part No.:
RSP03EYRF
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Yellow

Chin Strap Included

No

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

High Density Polyethylene, Low Density Polyethylene

Integral Sweatband

Yes

Suspension Adjustment Type

Slip Ratchet

Number of Suspension Points

6

Peak Type

Full

Standards/Approvals

EN 397:2012 A1:2012

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Adjustable Yellow Hard Hat, High Density Polyethylene


This RS PRO hard hat is designed to provide reliable head protection in industrial environments. Made from high density polyethylene, it ensures durability and impact resistance. The adjustable slip ratchet system allows for a secure and comfortable fit, making it Ideal for prolonged use.

Features and Benefits


Adjustable Fit: Slip ratchet system for easy size adjustment and secure fit.
Material: High density polyethylene for enhanced durability and impact resistance.
Ventilation: Integrated ventilation for improved airflow and comfort.
Sweatband: Integral sweatband for added comfort during extended wear.
Suspension Points: Six suspension points for better shock absorption and stability.
Full Peak: Full Peak design for additional protection from falling debris.

Applications


Construction sites
Manufacturing facilities
Warehousing and logistics
Mining operations

Additional Information


Complies with EN 397:2012 A1:2012 standards for safety and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy