Skytec Radius Yellow Hard Hat Ventilated Adjustable

Subtotal (1 box of 16 units)*

PHP29,691.47

(exc. VAT)

PHP33,254.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP29,691.47PHP1,855.717

*price indicative

RS Stock No.:
670-357
Mfr. Part No.:
ENH00021CZ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Colour

Yellow

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

High Density Polyethylene/ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Number of Suspension Points

6

Suspension Adjustment Type

Ratchet

Peak Type

Reduced

Standards/Approvals

CE/UKCA, EN397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class C

Series

Radius

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
DE
The Skytec Exceptionally Lightweight Vented Industrial Safety Helmet is the new industrial safety helmet range of choice. As one of the most stylish, lightest weight industrial safety helmet ranges on the market, RADIUS delivers outstanding impact protection and enhanced personal safety due to its unique Crashbox inside impact energy absorption system. It meets EN 397:2012+A1:2012. The helmet is also certified under ANSI/ISEA Z89.1-2014, Type 1, Class C.

ABS or HDPE shell

Vented shell

6 point textile suspension harness

D1 ratchet adjustable headband

Fleece sweatband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy