RS PRO SecurePlus White Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

PHP4,441.34

(exc. VAT)

PHP4,974.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 91 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,441.34

*price indicative

RS Stock No.:
429-660
Mfr. Part No.:
RSP08CWRLF
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS, Low Density Polyethylene

Integral Sweatband

Yes

Peak Type

Reduced

Suspension Adjustment Type

Wheel Ratchet

Number of Suspension Points

6

Standards/Approvals

ANSI/ISEA Z89.1-2014, EN 397:2012 A1:2012

Series

SecurePlus

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Adjustable Hard Hat, 6-Point Suspension


The RS PRO Adjustable Hard Hat is designed for optimal safety and comfort in industrial environments. Constructed from Durable Acrylonitrile Butadiene Styrene and Low Density Polyethylene, this hard hat offers reliable head protection with a reduced Peak design for enhanced visibility. It is Ideal for use in construction, manufacturing, and other high-risk work settings.

Features and Benefits


Adjustable Wheel Ratchet: Allows for easy and secure fitting.
6-Point Suspension: Provides superior impact absorption and stability.
Ventilated Design: Enhances airflow to keep the wearer cool.
Integral Sweatband: Offers comfort and moisture absorption.
Chinstrap Included: Ensures the hard hat remains securely in place.
Reduced Peak: Improves upward visibility and reduces obstruction.

Applications


Construction sites
Manufacturing facilities
Warehousing and logistics

Additional Information


Complies with ANSI/ISEA Z89.1-2014 and EN 397:2012 A1:2012 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy