- RS Stock No. 337-016
- Mfr. Part No. MIKE19/1M/SMAM/S/S/26
Subtotal (1 unit) PHP3,822.80(exc. VAT)PHP3,822.80/unit | Siretta | Lead Included | - | GPS Antenna | Patch | SMA Male | Magnetic | - | - | 1m | 1176MHz | - | - | Male | - | - | 1575MHz | GNSS | - | - | - | RoHS |
|
- RS Stock No. 554-247
- Mfr. Part No. TANGO57/MIMO/421/1M/SMAM/RP-SMAM
Subtotal (1 unit) PHP11,895.46(exc. VAT)PHP11,895.46/unit | Siretta | Lead Included | External | GPS Antenna | Dome | SMA Male | Screw | - | 6000MHz | 1m | 6000MHz | - | - | Male | Omni-Directional | - | 617MHz | 2G, 5G, 4G, 3G | - | - | - | RoHS |
|
- RS Stock No. 554-243
- Mfr. Part No. TANGO57/MIMO22/1M/SMAM/RP-SMAM
Subtotal (1 unit) PHP8,563.07(exc. VAT)PHP8,563.07/unit | Siretta | Lead Included | External | GPS Antenna | Dome | SMA Male | Screw | - | 6000MHz | 1m | 6000MHz | - | - | Male | Omni-Directional | - | 617MHz | 2G, 3G, 4G, 5G | - | - | - | RoHS |
|
- RS Stock No. 337-014
- Mfr. Part No. MIKE19/3M/SMAM/S/S/26
Subtotal (1 unit) PHP3,852.50(exc. VAT)PHP3,852.50/unit | Siretta | Lead Included | - | GPS Antenna | Patch | SMA Male | Magnetic | - | - | 3m | 1176MHz | - | - | Male | - | - | 1575MHz | GNSS | - | - | - | RoHS |
|
- RS Stock No. 261-4461
- Mfr. Part No. ANT-P
Subtotal (1 unit) PHP8,656.48(exc. VAT)PHP8,656.48/unit | Xsens | Lead Included | External | GPS Antenna | Square | SMA Male | Direct | - | - | 3m | - | - | - | Male | Omni-Directional | - | - | - | - | - | - | No |
|
- RS Stock No. 261-4460
- Mfr. Part No. ANT-MULTI
Subtotal (1 unit) PHP9,302.08(exc. VAT)PHP9,302.08/unit | Xsens | Lead Included | External | GPS Antenna | Patch | SMA Male | Direct | - | - | 3m | - | - | - | Male | Omni-Directional | - | - | - | - | - | - | No |
|
- RS Stock No. 690-821
- Mfr. Part No. TS.16.0111
Subtotal (1 unit) PHP5,546.98(exc. VAT)PHP5,546.98/unit | Taoglas | - | External | GPS Antenna | Round | SMA | Direct | - | - | - | - | - | - | Male | - | - | - | GPS | - | - | - | No |
|
- RS Stock No. 690-796
- Mfr. Part No. AA.212.201111
Subtotal (1 unit) PHP11,226.48(exc. VAT)PHP11,226.48/unit | Taoglas | Lead Included | External | GPS Antenna | Square | SMA | Magnetic | - | - | 2m | - | - | - | Male | - | - | - | GPS | - | - | - | No |
|
- RS Stock No. 690-797
- Mfr. Part No. AA.215.201111
Subtotal (1 unit) PHP11,226.48(exc. VAT)PHP11,226.48/unit | Taoglas | Lead Included | External | GPS Antenna | Square | SMA | Magnetic | - | - | 2m | - | - | - | Male | - | - | - | GPS | - | - | - | No |
|
- RS Stock No. 690-775
- Mfr. Part No. AGVLB.25B.07.0060A
Subtotal (1 unit) PHP2,907.27(exc. VAT)PHP2,907.27/unit | Taoglas | Lead Included | External | GPS Antenna | Square | IPEX | - | - | - | 60mm | - | - | - | Male | Directional | - | - | GPS | - | - | - | No |
|
- RS Stock No. 649-272
- Mfr. Part No. ANT405
Subtotal (1 unit) PHP2,411.06(exc. VAT)PHP2,411.06/unit | Etic | Lead Included | External | GPS Antenna | - | USB | Magnetic | - | - | 3m | - | - | - | - | - | - | - | GPS | - | - | - | RoHS |
|
- RS Stock No. 690-822
- Mfr. Part No. TS.15.0111
Subtotal (1 unit) PHP5,389.21(exc. VAT)PHP5,389.21/unit | Taoglas | - | External | GPS Antenna | Square | SMA | Direct | - | - | - | - | - | - | Male | - | - | - | GPS | - | - | - | No |
|
- RS Stock No. 690-747
- Mfr. Part No. TS.125.0111W
Subtotal (1 unit) PHP30,708.21(exc. VAT)PHP30,708.21/unit | Taoglas | - | External | GPS Antenna | Round | SMA | Direct | - | - | - | - | - | - | Male | - | - | - | GPS | - | - | - | No |
|
- RS Stock No. 690-749
- Mfr. Part No. TS.125.0111
Subtotal (1 unit) PHP29,589.11(exc. VAT)PHP29,589.11/unit | Taoglas | - | External | GPS Antenna | Round | SMA | Direct | - | - | - | - | - | - | Male | - | - | - | GPS | - | - | - | No |
|
- RS Stock No. 690-751
- Mfr. Part No. EAHP.125.01.0100D
Subtotal (1 unit) PHP15,547.19(exc. VAT)PHP15,547.19/unit | Taoglas | - | External | GPS Antenna | Round | SMA | Adhesive | - | - | - | - | - | - | Male | - | - | - | GPS | - | - | - | No |
|
- RS Stock No. 690-785
- Mfr. Part No. AL100.301111
Subtotal (1 unit) PHP5,262.00(exc. VAT)PHP5,262.00/unit | Taoglas | Lead Included | External | GPS Antenna | Square | SMA | Magnetic | - | - | 3m | - | - | - | Male | - | - | - | - | - | - | - | No |
|
- RS Stock No. 690-692
- Mfr. Part No. AA.185.301111
Subtotal (1 unit) PHP5,204.08(exc. VAT)PHP5,204.08/unit | Taoglas | Lead Included | Internal | GPS Antenna | Square | SMA | Adhesive | - | - | 3m | 1176.45MHz | - | - | Male | Omni-Directional | Single Stage LNA | 1602MHz | GPS | - | - | - | REACH, IP67, RoHS |
|
- RS Stock No. 213-7042
- Mfr. Part No. 2600130016
Subtotal (1 unit) PHP2,376.97(exc. VAT)PHP2,376.97/unit | Wurth Elektronik | Lead Included | - | GPS Antenna | Stubby | SMA | Magnetic | - | - | 3000mm | 1575.42MHz | - | - | Male | - | - | 1610.42MHz | GPS | 5dBi | - | - | IP Ingress Protection 66 |
|
- RS Stock No. 690-818
- Mfr. Part No. AHP5354A.07.0100C
Subtotal (1 unit) PHP4,593.17(exc. VAT)PHP4,593.17/unit | Taoglas | - | External | GPS Antenna | Patch | - | Screw | - | - | 100mm | - | - | - | Male | Directional | - | - | GNSS | - | - | - | No |
|
- RS Stock No. 697-420
- Mfr. Part No. TS.07.0113W
Subtotal (1 unit) PHP832.89(exc. VAT)PHP832.89/unit | Taoglas | - | External | GPS Antenna | PCB | SMA | PCB | - | 49MHz | - | 1561MHz | - | - | Male | Omni-Directional | Monopole | 1610MHz | BeiDou, GLONASS, GPS, Galileo | 4.37dB | - | - | RoHS, REACH |