Siretta TANGO57/MIMO22/1M/SMAM/RP-SMAM Dome Omni-Directional GPS Antenna with SMA Male Connector, 2G, 3G, 4G, 5G

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP8,563.07

(exc. VAT)

PHP9,590.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 10, 2026
  • Plus 10 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP8,563.07-
5 +PHP8,306.512%

*price indicative

RS Stock No.:
554-243
Mfr. Part No.:
TANGO57/MIMO22/1M/SMAM/RP-SMAM
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Internal/External

External

Product Type

GPS Antenna

Antenna Physical Form

Dome

Connector Type

SMA Male

Bandwidth

6000MHz

Lead Length

1m

Antenna Mount Type

Screw

Minimum Frequency

6000MHz

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

617MHz

RF Protocols

2G, 3G, 4G, 5G

Lead Included

Yes

Standards/Approvals

RoHS

Series

Tango 57

Number of Bands

2

COO (Country of Origin):
CN

Siretta Tango 57 Series GPS Antenna, 6000MHz Bandwidth, 1m Lead Length - TANGO57/MIMO22/1M/SMAM/RP-SMAM


This Siretta TANGO57/MIMO22/1M/SMAM/RP-SMAM GPS antenna is an external, dome-shaped device designed to receive multi-band mobile signals across contemporary cellular networks. It connects via an SMA male Interface and mounts using a screw fit for stable installation. The antenna supports MIMO reception and comes with a fitted 1m lead to simplify integration in vehicle, fixed-site or portable setups.

Features and Benefits:


• 6000MHz bandwidth delivers wide-spectrum reception for complex environments
• MIMO internal construction enhances simultaneous signal paths for throughput
• Omnidirectional pattern provides consistent coverage without orientation
• SMA male connector enables straightforward RF mating to radio equipment
• Screw mount secures the dome to a variety of surfaces

Applications


• Used with vehicle telematics and fleet-tracking systems
• Suitable for cellular modem installations requiring MIMO capability
• Ideal for remote monitoring stations with external antenna needs
• Used for 2G, 3G, 4G and 5G signal extension in urban deployments
• Can be used for on-site testing of mobile network coverage

What connectors are fitted for equipment connection?


A male SMA connector is provided for direct RF interfacing.

How long is the integrated cable for routing convenience?


A 1m lead is included to allow flexible cable management.

Which radio standards does it support?


It operates across 2G, 3G, 4G and 5G protocols for multi-band use.

Is it intended for internal or external placement?


It is designed for external mounting to optimise signal reception.

What frequency extremes does it cover?


The antenna spans down to 617MHz at the lower-frequency end and up to 6000MHz overall.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy