Siretta TANGO57/MIMO/421/1M/SMAM/RP-SMAM Dome Omni-Directional GPS Antenna with SMA Male Connector, 2G, 5G, 4G, 3G
- RS Stock No.:
- 554-247
- Mfr. Part No.:
- TANGO57/MIMO/421/1M/SMAM/RP-SMAM
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP11,895.46
(exc. VAT)
PHP13,322.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP11,895.46 |
| 5 + | PHP11,538.79 |
*price indicative
- RS Stock No.:
- 554-247
- Mfr. Part No.:
- TANGO57/MIMO/421/1M/SMAM/RP-SMAM
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Connector Type | SMA Male | |
| Antenna Physical Form | Dome | |
| Antenna Mount Type | Screw | |
| Bandwidth | 6000MHz | |
| Lead Length | 1m | |
| Minimum Frequency | 6000MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 617MHz | |
| RF Protocols | 2G, 5G, 4G, 3G | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Series | Tango 57 | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Connector Type SMA Male | ||
Antenna Physical Form Dome | ||
Antenna Mount Type Screw | ||
Bandwidth 6000MHz | ||
Lead Length 1m | ||
Minimum Frequency 6000MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 617MHz | ||
RF Protocols 2G, 5G, 4G, 3G | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Series Tango 57 | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
Siretta Tango 57 Series GPS Antenna, 6000MHz Bandwidth, Omni‑Directional - TANGO57/MIMO/421/1M/SMAM/RP-SMAM
This Siretta TANGO57/MIMO/421/1M/SMAM/RP-SMAM external GPS antenna provides multi‑band cellular and GNSS signal reception for tracking and communication systems. It employs a dome form factor with screw mounting for a fixed external installation and includes a 1m lead terminated with an SMA male connector. The unit supports a broad frequency span suitable for combined mobile and satellite reception and meets RoHS environmental standards.
Features and Benefits:
• MIMO internal construction improves simultaneous signal paths for reception
• 6000MHz bandwidth enables wide frequency handling and flexible deployment
• Omni‑directional directivity ensures consistent coverage without orientation
• SMA male connector allows straightforward connection to standard radios
• Lead included with 1m length simplifies immediate installation
• 6000MHz bandwidth enables wide frequency handling and flexible deployment
• Omni‑directional directivity ensures consistent coverage without orientation
• SMA male connector allows straightforward connection to standard radios
• Lead included with 1m length simplifies immediate installation
Applications
• Suitable for vehicle‑mounted cellular GPS tracking systems
• Used with fleet‑management routers requiring external antenna
• Ideal for fixed‑location asset‑tracking installations
• Can be used for multi‑band mobile communications testing
• Used for remote telemetry sites needing broadband reception
• Used with fleet‑management routers requiring external antenna
• Ideal for fixed‑location asset‑tracking installations
• Can be used for multi‑band mobile communications testing
• Used for remote telemetry sites needing broadband reception
Which cellular and radio protocols does it support?
It operates across 2G, 3G, 4G and 5G RF protocols enabling compatibility with legacy and current networks.
What mounting method is required for installation?
The antenna is secured using a screw mount designed for a dome‑style external fixture.
Is the cable included and what connector type is fitted?
A 1m lead is supplied and terminates in a male SMA connector.
What approvals does it carry for environmental compliance?
It conforms to RoHS standards restricting certain hazardous substances.
Related links
- Siretta TANGO57/MIMO22/1M/SMAM/RP-SMAM Dome Omni-Directional GPS Antenna with SMA Male Connector 3G 5G
- Siretta TANGO57/MIMO/221/1M/SMAM/RP-SMAM Dome Omni-Directional GSM & GPRS Antenna with SMA RP ZigBee, NB
- Siretta TANGO57/MIMO4/1M/SMAM/RP-SMAM Dome Omni-Directional GSM & GPRS Antenna with SMA WiFi, 2G
- Siretta TANGO16/5M/SMAM/SMAM/RP/S/26 Dome Multi-Band Antenna with SMA Connector, 4G/5G
- Amphenol Procom ProShotG-B-P5-RP-S Terminal Antenna Omni-Directional Antenna with SMA Connector 3G 5G,
- Taoglas TG.62.A113 Baton Antenna with SMA Connector 2G 4G
- Siretta TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Puck Multi-Band Antenna with SMA Connector 2.64 GHz WiFi
- Siretta TANGO43/2.5M/SMAM/SMAM/RP/S/S/17 Puck Multi-Band Antenna with SMA Connector 2.64 GHz WiFi
