TE Connectivity L000695-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP6,350.26

(exc. VAT)

PHP7,112.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP6,350.26
5 +PHP5,969.35

*price indicative

RS Stock No.:
697-659
Mfr. Part No.:
L000695-80
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

Internal

Product Type

GPS Antenna

Antenna Physical Form

Patch

Connector Type

SMA

Antenna Mount Type

Surface

Minimum Frequency

1561MHz

Directivity

Omni-Directional

Connector Gender

Female

Maximum Frequency

1602MHz

Antenna Internal Construction

Ceramic

RF Protocols

GNSS

Gain

5.2dB

Standards/Approvals

EIA-481-D

Series

L000695

COO (Country of Origin):
TW
The TE Connectivity Ceramic patch antenna designed for GNSS applications, operating within the 1561 to 1602MHz frequency range. Its 18x18x6mm form factor allows for internal or embedded mounting, making it ideal for compact designs. The omnidirectional radiation pattern ensures consistent signal reception across various orientations.

Durable ceramic construction

Surface mounting

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy