TE Connectivity L000695-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- RS Stock No.:
- 697-650
- Mfr. Part No.:
- L000695-01
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP782.93
(exc. VAT)
PHP876.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 600 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP391.465 | PHP782.93 |
| 20 - 98 | PHP383.725 | PHP767.45 |
| 100 - 198 | PHP371.825 | PHP743.65 |
| 200 + | PHP348.625 | PHP697.25 |
*price indicative
- RS Stock No.:
- 697-650
- Mfr. Part No.:
- L000695-01
- Manufacturer:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Patch | |
| Connector Type | SMA | |
| Antenna Mount Type | Surface | |
| Minimum Frequency | 1561MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Maximum Frequency | 1602MHz | |
| Antenna Internal Construction | Ceramic | |
| RF Protocols | GNSS | |
| Gain | 5.2dB | |
| Standards/Approvals | EIA-481-D | |
| Series | L000695 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
Product Type GPS Antenna | ||
Antenna Physical Form Patch | ||
Connector Type SMA | ||
Antenna Mount Type Surface | ||
Minimum Frequency 1561MHz | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Maximum Frequency 1602MHz | ||
Antenna Internal Construction Ceramic | ||
RF Protocols GNSS | ||
Gain 5.2dB | ||
Standards/Approvals EIA-481-D | ||
Series L000695 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Ceramic patch antenna designed for GNSS applications, operating within the 1561 to 1602MHz frequency range. Its 18x18x6mm form factor allows for internal or embedded mounting, making it suitable for compact designs. The omnidirectional radiation pattern ensures consistent signal reception across various orientations.
Durable ceramic construction
Surface mounting
REACH compliant
RoHS compliant
Related links
- TE Connectivity L000695-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000696-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000694-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000691-01 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- TE Connectivity L000697-01 Patch Omni-Directional GPS Antenna with SMA Connector WiFi
- TE Connectivity L000953-01 Patch Omni-Directional GPS Antenna, GNSS
- TE Connectivity L000696-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000693-01 Patch Omni-Directional GPS Antenna, GPS