TE Connectivity L000697-01 Patch Omni-Directional GPS Antenna with SMA Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 697-652
- Mfr. Part No.:
- L000697-01
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP469.54
(exc. VAT)
PHP525.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,988 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP234.77 | PHP469.54 | - |
| 20 - 98 | PHP230.00 | PHP460.00 | 2% |
| 100 - 198 | PHP223.445 | PHP446.89 | 4% |
| 200 + | PHP209.145 | PHP418.29 | 10% |
*price indicative
- RS Stock No.:
- 697-652
- Mfr. Part No.:
- L000697-01
- Manufacturer:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | GPS Antenna | |
| Internal/External | Internal | |
| Connector Type | SMA | |
| Antenna Physical Form | Patch | |
| Minimum Frequency | 2400MHz | |
| Antenna Mount Type | Surface | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Ceramic Patch | |
| Maximum Frequency | 2500MHz | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Gain | 5dB | |
| Standards/Approvals | EIA-481-D | |
| Series | L000697 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type GPS Antenna | ||
Internal/External Internal | ||
Connector Type SMA | ||
Antenna Physical Form Patch | ||
Minimum Frequency 2400MHz | ||
Antenna Mount Type Surface | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Ceramic Patch | ||
Maximum Frequency 2500MHz | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Gain 5dB | ||
Standards/Approvals EIA-481-D | ||
Series L000697 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Ceramic patch antenna designed for Wi-Fi applications, operating within the 2400 to 2500MHz frequency range. Its compact 12x12x4mm form factor allows for internal or embedded mounting, making it ideal for space-constrained designs. The omnidirectional radiation pattern ensures consistent signal reception across various orientations.
Durable ceramic construction
Surface mounting
REACH compliant
RoHS compliant
Related links
- TE Connectivity L000691-01 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- TE Connectivity L000696-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000694-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000695-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000693-01 Patch Omni-Directional GPS Antenna, GPS
- TE Connectivity L000953-01 Patch Omni-Directional GPS Antenna, GNSS
- TE Connectivity L000691-80 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- Xsens ANT-MULTI Patch Omni-Directional GPS Antenna with SMA Male Connector