Taoglas AL100.301111 Square GPS Antenna with SMA Connector
- RS Stock No.:
- 690-785
- Mfr. Part No.:
- AL100.301111
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 5 more to save PHP790.40
View bulk pricing optionsSubtotal (1 unit)*
PHP5,262.00
(exc. VAT)
PHP5,893.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP5,262.00 | - |
| 5 + | PHP5,103.92 | PHP790.40 |
*price indicative
- RS Stock No.:
- 690-785
- Mfr. Part No.:
- AL100.301111
- Manufacturer:
- Taoglas
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
| Brand | Taoglas | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Square | |
| Antenna Mount Type | Magnetic | |
| Lead Length | 3m | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Square | ||
Antenna Mount Type Magnetic | ||
Lead Length 3m | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Magma AL100 is a high-performance active L-Band, external magnetic mount, SatCom antenna. Engineered with high gain and high efficiency on the L-Band (1525 to 1560MHz), it is used as an additional feed to provide data to correct, or augment, traditional GNSS signals. The L-band is leveraged as a low-cost alternative to traditional RTK services and is perfect for applications where there is limited or no terrestrial cellular connectivity and RTK is not an option.
Mounting Style Magnetic
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas TS.15.0111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.212.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.215.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.185.301111 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- Taoglas EAHP.125.01.0100D Round GPS Antenna with SMA Connector, GPS
- Taoglas EAHP.60.01.0100D Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.16.0111 Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.125.0111W Round GPS Antenna with SMA Connector, GPS