Taoglas EAHP.60.01.0100D Round GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 690-757
- Mfr. Part No.:
- EAHP.60.01.0100D
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP18,165.65
(exc. VAT)
PHP20,345.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 22 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP18,165.65 |
| 5 + | PHP17,621.08 |
*price indicative
- RS Stock No.:
- 690-757
- Mfr. Part No.:
- EAHP.60.01.0100D
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Round | |
| Connector Type | SMA | |
| Antenna Mount Type | Screw | |
| Lead Length | 100mm | |
| Connector Gender | Male | |
| RF Protocols | GPS | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Antenna Physical Form Round | ||
Connector Type SMA | ||
Antenna Mount Type Screw | ||
Lead Length 100mm | ||
Connector Gender Male | ||
RF Protocols GPS | ||
Lead Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Embedded active multi-band GNSS antenna that has been carefully designed for high performance cm-level positional accuracy on the full GNSS spectrum. It has excellent performance across the full bandwidth of the antenna and its design has an even gain across the hemisphere giving almost excellent, broad axial ratio which in turn makes it resilient to multipath rejection and excellent phase center stability.
Screw mounting style/Direct
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas EAHP.125.01.0100D Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.16.0111 Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.125.0111W Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.125.0111 Round GPS Antenna with SMA Connector, GPS
- Taoglas AA.215.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas TS.15.0111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.212.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.185.301111 Square Omni-Directional GPS Antenna with SMA Connector, GPS
