Taoglas TS.125.0111 Round GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 690-749
- Mfr. Part No.:
- TS.125.0111
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
PHP29,589.11
(exc. VAT)
PHP33,139.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,589.11 |
*price indicative
- RS Stock No.:
- 690-749
- Mfr. Part No.:
- TS.125.0111
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | GPS Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Round | |
| Connector Type | SMA | |
| Antenna Mount Type | Direct | |
| Connector Gender | Male | |
| RF Protocols | GPS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type GPS Antenna | ||
Internal/External External | ||
Antenna Physical Form Round | ||
Connector Type SMA | ||
Antenna Mount Type Direct | ||
Connector Gender Male | ||
RF Protocols GPS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Accura Active Direct Mount Multi-Band (+ L Band) GNSS Antenna is a super small, lightweight, high-performance, active multiband GNSS, direct mount antenna. The active electronics feature SAW filters and LNAs to provide excellent out-of-band interference rejection from unwanted RF signals. The antenna exhibits excellent gain and good radiation pattern stability leading to a reliable GPS fix in areas of weaker signal strength. Manufactured from ABS, the direct mount, IP67-rated enclosure is built to withstand the harshest environments, making it ideal for the most demanding of applications.
IP67 water resistance
Waterproof O ring Keeps water out
Robust external enclosure Protects the antenna from shock and impact
Super lightweight design at only 33.8g
Related links
- Taoglas TS.125.0111W Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.16.0111 Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.15.0111 Square GPS Antenna with SMA Connector, GPS
- Taoglas EAHP.60.01.0100D Round GPS Antenna with SMA Connector, GPS
- Taoglas EAHP.125.01.0100D Round GPS Antenna with SMA Connector, GPS
- Taoglas AA.215.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.212.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.185.301111 Square Omni-Directional GPS Antenna with SMA Connector, GPS
