Taoglas TS.15.0111 Square GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 690-822
- Mfr. Part No.:
- TS.15.0111
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,726.94
(exc. VAT)
PHP6,414.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,726.94 |
| 5 + | PHP5,555.54 |
*price indicative
- RS Stock No.:
- 690-822
- Mfr. Part No.:
- TS.15.0111
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Square | |
| Connector Type | SMA | |
| Antenna Mount Type | Direct | |
| Connector Gender | Male | |
| RF Protocols | GPS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Antenna Physical Form Square | ||
Connector Type SMA | ||
Antenna Mount Type Direct | ||
Connector Gender Male | ||
RF Protocols GPS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Passive Direct Mount Antenna is a small, lightweight, high-performance GNSS direct SMA(M) mount passive antenna. Covering GPS L1, Galileo E1, GLONASS G1 and BeiDou B1 bands, it is also engineered to cover the L-Band used in modern GNSS correctional services. The direct mount enclosure is built to withstand the harshest environments, making it ideal for applications in transportation, navigation, connected robotics and UAVs, and remote asset tracking.
IP67 water resistance
Waterproof O ring Keeps water out
Robust external enclosure Protects the antenna from shock and impact
Related links
- Taoglas TS.125.0111W Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.16.0111 Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.125.0111 Round GPS Antenna with SMA Connector, GPS
- Taoglas AA.212.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.215.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.185.301111 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- Taoglas EAHP.125.01.0100D Round GPS Antenna with SMA Connector, GPS
- Taoglas EAHP.60.01.0100D Round GPS Antenna with SMA Connector, GPS
