Siretta MIKE19/1M/SMAM/S/S/26 Patch GPS Antenna with SMA Male Connector, GNSS
- RS Stock No.:
- 337-016
- Mfr. Part No.:
- MIKE19/1M/SMAM/S/S/26
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,822.80
(exc. VAT)
PHP4,281.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,822.80 | - |
| 10 - 99 | PHP3,440.52 | 10% |
| 100 + | PHP3,173.11 | 16% |
*price indicative
- RS Stock No.:
- 337-016
- Mfr. Part No.:
- MIKE19/1M/SMAM/S/S/26
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Patch | |
| Connector Type | SMA Male | |
| Antenna Mount Type | Magnetic | |
| Lead Length | 1m | |
| Minimum Frequency | 1176MHz | |
| Connector Gender | Male | |
| Maximum Frequency | 1575MHz | |
| RF Protocols | GNSS | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Series | Mike 19 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type GPS Antenna | ||
Antenna Physical Form Patch | ||
Connector Type SMA Male | ||
Antenna Mount Type Magnetic | ||
Lead Length 1m | ||
Minimum Frequency 1176MHz | ||
Connector Gender Male | ||
Maximum Frequency 1575MHz | ||
RF Protocols GNSS | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Series Mike 19 | ||
- COO (Country of Origin):
- CN
The Siretta Magnetic Patch Antenna is engineered for high-precision positioning in the L1 (1575.45 MHz) and L5 (1176.42 MHz) frequency bands. It supports major global satellite constellations including GPS, Galileo, BeiDou, NavIC, and QZSS, ensuring robust signal reception even in demanding environments. With excellent axial ratio performance across the top hemisphere, the antenna minimizes multipath interference for enhanced signal stability. An integrated Low Noise Amplifier (LNA) boosts weak signals, delivering superior sensitivity and enabling centimetre-level positional accuracy.
Supports GPS bands L1 and L5
Supports BeiDou bands B1C and B2a
Supports QZSS bands L1 and L5
Supports NavIC band L5
Related links
- Siretta MIKE19/3M/SMAM/S/S/26 Patch GPS Antenna with SMA Male Connector, GNSS
- Siretta ECHO52/1M/SMAM/S/S/32 Ceramic Multi-Band Antenna with SMA Connector Galileo QZSS
- Siretta TANGO57/MIMO/421/1M/SMAM/RP-SMAM Dome Omni-Directional GPS Antenna with SMA Male Connector 5G 3G
- Siretta TANGO57/MIMO22/1M/SMAM/RP-SMAM Dome Omni-Directional GPS Antenna with SMA Male Connector 3G 5G
- Siretta OSCAR18/1M/SMAM/S/S/22 Multi-Band Antenna with Type N Female Connector 6000 MHz
- Siretta TANGO41/1M/SMAM/S/S/32 Stubby Multi-Band Antenna with SMA Connector 2.7 GHz 3G (UTMS),
- Siretta ALPHA1A/1M/SMAM/S/S/11 T-Bar Multi-Band Antenna with SMA Connector 2.4 GHz 3G (UTMS),
- Siretta TANGO1/1M/SMAM/S/S/4 Puck Multi-Band Antenna with SMA Connector 2.1 GHz 3G (UTMS), 4G
