RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 75 mm x 100 mm x 150 mm
- RS Stock No.:
- 672-363
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,780.38
(exc. VAT)
PHP1,994.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 35 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,780.38 |
*price indicative
- RS Stock No.:
- 672-363
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 75mm | |
| External Width | 150mm | |
| External Length | 100mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 75mm | ||
External Width 150mm | ||
External Length 100mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a reliable solution for housing electrical systems in various industrial settings. The enclosure's IP65 rating ensures protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures resistance to dust and water ingress.
Transparent Lid: Allows easy inspection of internal components without opening.
Silicone Gasket: Offers a secure seal to maintain enclosure integrity.
IK07 Impact Rating: Provides resistance to mechanical impacts.
Screw Mounting: Facilitates secure installation.
REACH and RoHS Compliant: Meets key environmental and safety standards.
IP65 Rating: Ensures resistance to dust and water ingress.
Transparent Lid: Allows easy inspection of internal components without opening.
Silicone Gasket: Offers a secure seal to maintain enclosure integrity.
IK07 Impact Rating: Provides resistance to mechanical impacts.
Screw Mounting: Facilitates secure installation.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial automation
Electrical installations
Outdoor control panels
Telecommunications equipment
Electrical installations
Outdoor control panels
Telecommunications equipment
Additional Information
The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations. The transparent LID allows for easy monitoring of internal components, reducing the need for frequent access.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 100 mm x 150 mm
