RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 75 mm x 90 mm x 90 mm
- RS Stock No.:
- 672-298
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP974.19
(exc. VAT)
PHP1,091.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 44 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP974.19 |
*price indicative
- RS Stock No.:
- 672-298
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 90mm | |
| External Width | 90mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 90mm | ||
External Width 90mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO 90mm General Purpose Enclosure, Polycarbonate
This RS PRO general purpose enclosure is designed to provide robust protection for sensitive electronic components. Constructed from Durable polycarbonate, it offers excellent resistance to impact and environmental factors. The enclosure is Ideal for housing electrical connections and components in demanding environments.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
Silicone Gasket: Ensures a reliable seal for protection against dust and water ingress.
IP65 Rating: Offers protection against dust and low-pressure water jets from any direction.
IK07 Rating: Withstands impacts up to 2 joules, ensuring durability in industrial settings.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Screw Mounting: Facilitates secure and straightforward installation.
Compliance with REACH and RoHS: Meets key environmental and safety standards.
Silicone Gasket: Ensures a reliable seal for protection against dust and water ingress.
IP65 Rating: Offers protection against dust and low-pressure water jets from any direction.
IK07 Rating: Withstands impacts up to 2 joules, ensuring durability in industrial settings.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Screw Mounting: Facilitates secure and straightforward installation.
Compliance with REACH and RoHS: Meets key environmental and safety standards.
Applications
Industrial automation
Electrical installations
Control panels
Outdoor electrical systems
Electrical installations
Control panels
Outdoor electrical systems
Additional Information
The enclosure is light grey with a transparent LID for easy visibility of internal components. It is not certified for use in hazardous areas.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 90 mm x 60 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
