RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 75 mm x 120 mm x 120 mm
- RS Stock No.:
- 672-344
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,250.78
(exc. VAT)
PHP1,400.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 62 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,250.78 |
*price indicative
- RS Stock No.:
- 672-344
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 120mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 120mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Shielding No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate, 120 mm x 120 mm x 75 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers robust protection while maintaining visibility with its transparent lid. Ideal for both indoor and outdoor applications, this enclosure ensures your components remain secure and operational.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy inspection of internal components without opening.
Silicone Gasket: Offers a reliable seal to maintain enclosure integrity.
IK07 Rating: Withstands mechanical impact for enhanced safety.
Screw Mounting: Facilitates secure and easy installation.
REACH and RoHS Compliant: Meets essential safety and environmental standards.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy inspection of internal components without opening.
Silicone Gasket: Offers a reliable seal to maintain enclosure integrity.
IK07 Rating: Withstands mechanical impact for enhanced safety.
Screw Mounting: Facilitates secure and easy installation.
REACH and RoHS Compliant: Meets essential safety and environmental standards.
Applications
Industrial automation
Telecommunications
Control panels
Outdoor electrical installations
Telecommunications
Control panels
Outdoor electrical installations
Additional Information
The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations. It is not certified for hazardous areas and does not include electromagnetic shielding.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 180 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
