RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 45 mm x 60 mm x 120 mm
- RS Stock No.:
- 672-315
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP974.19
(exc. VAT)
PHP1,091.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 39 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP974.19 |
*price indicative
- RS Stock No.:
- 672-315
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 45mm | |
| External Length | 60mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 45mm | ||
External Length 60mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Polycarbonate General Purpose Enclosure, 60 mm x 120 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it is Ideal for use in various industrial settings where a robust and reliable enclosure is required. The enclosure features a transparent LID for easy inspection of internal components without opening the box.
Features and Benefits
Polycarbonate Body: Provides excellent impact resistance and durability.
Silicone Gasket: Ensures a tight seal for enhanced protection against dust and water.
IP65 Rating: Offers protection against dust ingress and low-pressure water jets.
IK07 Rating: Provides resistance to impacts up to 2 joules.
Transparent Lid: Allows for easy Visual inspection of internal components.
Screw Mounting: Facilitates secure installation of internal components.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Silicone Gasket: Ensures a tight seal for enhanced protection against dust and water.
IP65 Rating: Offers protection against dust ingress and low-pressure water jets.
IK07 Rating: Provides resistance to impacts up to 2 joules.
Transparent Lid: Allows for easy Visual inspection of internal components.
Screw Mounting: Facilitates secure installation of internal components.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Applications
Industrial automation
Electrical installations
Telecommunications equipment
Control panels
Electrical installations
Telecommunications equipment
Control panels
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Not certified for use in hazardous areas.
Not certified for use in hazardous areas.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
