RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 45 mm x 80 mm x 160 mm
- RS Stock No.:
- 672-371
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,601.12
(exc. VAT)
PHP1,793.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 47 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,601.12 |
*price indicative
- RS Stock No.:
- 672-371
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 45mm | |
| External Length | 80mm | |
| External Width | 160mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 45mm | ||
External Length 80mm | ||
External Width 160mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate
This RS PRO general purpose enclosure is designed for protecting sensitive electronic components in industrial environments. Made from Durable polycarbonate, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
Transparent Lid: Allows for easy Visual inspection of internal components.
Silicone Gasket: Offers a reliable seal to maintain IP65 protection.
IK07 Impact Rating: Withstands impacts to protect internal components.
Screw Mounting: Facilitates secure and stable installation.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
Transparent Lid: Allows for easy Visual inspection of internal components.
Silicone Gasket: Offers a reliable seal to maintain IP65 protection.
IK07 Impact Rating: Withstands impacts to protect internal components.
Screw Mounting: Facilitates secure and stable installation.
Applications
Industrial Automation
Electrical Installations
Control Panels
Outdoor Equipment
Electrical Installations
Control Panels
Outdoor Equipment
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 80 mm x 160 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 80 mm x 160 mm
