RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 45 mm x 100 mm x 150 mm
- RS Stock No.:
- 672-354
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,599.06
(exc. VAT)
PHP1,790.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 49 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,599.06 |
*price indicative
- RS Stock No.:
- 672-354
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 45mm | |
| External Length | 100mm | |
| External Width | 150mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 45mm | ||
External Length 100mm | ||
External Width 150mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate, 150x100x45mm
This RS PRO general purpose enclosure is designed for protecting sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent impact resistance and is suitable for both indoor and outdoor applications. The enclosure features a transparent LID for easy inspection without opening, making it Ideal for monitoring equipment.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Impact Resistance: Offers high resistance to mechanical impacts.
Transparent Lid: Allows for easy Visual inspection of internal components.
Silicone Gasket: Provides a reliable seal to maintain enclosure integrity.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key environmental and safety standards.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Impact Resistance: Offers high resistance to mechanical impacts.
Transparent Lid: Allows for easy Visual inspection of internal components.
Silicone Gasket: Provides a reliable seal to maintain enclosure integrity.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations. It is not certified for hazardous areas.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 100 mm x 150 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 150 mm x 150 mm
