RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 100 mm x 150 mm
- RS Stock No.:
- 672-360
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,733.26
(exc. VAT)
PHP1,941.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,733.26 |
*price indicative
- RS Stock No.:
- 672-360
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 100mm | |
| External Width | 150mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 100mm | ||
External Width 150mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 100 x 150 x 60 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers robust protection while maintaining visibility with its transparent lid. Ideal for both indoor and outdoor applications, it ensures components remain safe from dust and water ingress.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
Silicone Gasket: Ensures a reliable seal for IP65 protection against dust and water.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
IK07 Rating: Offers protection against mechanical impacts up to 2 joules.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Silicone Gasket: Ensures a reliable seal for IP65 protection against dust and water.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
IK07 Rating: Offers protection against mechanical impacts up to 2 joules.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
This enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations. The transparent LID allows for easy monitoring of internal components without compromising protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 150 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 135 mm x 135 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
