RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 120 mm x 120 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP1,221.07

(exc. VAT)

PHP1,367.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,221.07

*price indicative

RS Stock No.:
672-337
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

60mm

External Length

120mm

External Width

120mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, 120mm x 120mm x 60mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it features a transparent LID for easy visibility of internal components. Ideal for both indoor and outdoor applications, it offers reliable protection with an IP65 rating.

Features and Benefits


Polycarbonate Construction: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows for easy inspection of internal components without opening the enclosure.
Silicone Gasket: Offers a secure seal to maintain enclosure integrity.
IK07 Rating: Provides resistance to mechanical impact.
Screw Mounting: Facilitates easy and secure installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations. It does not have hazardous area certification.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy