RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 120 mm x 120 mm
- RS Stock No.:
- 672-341
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,221.07
(exc. VAT)
PHP1,367.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,221.07 |
*price indicative
- RS Stock No.:
- 672-341
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Width | 120mm | |
| External Length | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Width 120mm | ||
External Length 120mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 120mm x 120mm x 60mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With its IP65 rating, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The enclosure is constructed from Durable polycarbonate with a transparent lid, allowing for easy inspection of internal components without opening the enclosure.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures resistance to dust and water ingress.
Transparent Lid: Allows for easy Visual inspection of components.
Silicone Gasket: Offers a secure seal to maintain enclosure integrity.
IK07 Rating: Provides impact resistance for added protection.
Screw Mounting: Facilitates secure and stable installation.
IP65 Rating: Ensures resistance to dust and water ingress.
Transparent Lid: Allows for easy Visual inspection of components.
Silicone Gasket: Offers a secure seal to maintain enclosure integrity.
IK07 Rating: Provides impact resistance for added protection.
Screw Mounting: Facilitates secure and stable installation.
Applications
Industrial automation
Control panels
Outdoor electrical installations
Control panels
Outdoor electrical installations
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 180 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 180 mm x 120 mm
