RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 75 mm x 60 mm x 120 mm
- RS Stock No.:
- 672-329
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP974.19
(exc. VAT)
PHP1,091.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 64 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP974.19 |
*price indicative
- RS Stock No.:
- 672-329
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 60mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 60mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate, Transparent Lid
This RS PRO general purpose enclosure is designed for protecting sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing electrical systems in industrial settings. The transparent LID allows for easy inspection without opening the enclosure, enhancing convenience and safety.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
Transparent Lid: Allows for quick Visual inspection of internal components.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers resistance to mechanical impact.
Silicone Gasket: Provides a reliable seal to maintain enclosure integrity.
Screw Mounting: Facilitates secure and stable installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Transparent Lid: Allows for quick Visual inspection of internal components.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers resistance to mechanical impact.
Silicone Gasket: Provides a reliable seal to maintain enclosure integrity.
Screw Mounting: Facilitates secure and stable installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial control systems
Electrical junction boxes
Outdoor electronic installations
Automation equipment housing
Electrical junction boxes
Outdoor electronic installations
Automation equipment housing
Additional Information
This enclosure is not certified for use in hazardous areas. It complies with REACH and RoHS standards, ensuring it meets environmental and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 150 mm
