RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 75 mm x 140 mm x 210 mm
- RS Stock No.:
- 672-285
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,123.55
(exc. VAT)
PHP2,378.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,123.55 |
*price indicative
- RS Stock No.:
- 672-285
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 140mm | |
| External Width | 210mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 140mm | ||
External Width 210mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate, 210x140x75mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent protection with an IP65 rating, making it suitable for use in dusty and wet conditions. The transparent LID allows for easy inspection without opening the enclosure.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows for Visual inspection without opening.
Silicone Gasket: Enhances sealing and protection.
IK07 Impact Rating: Offers resistance to mechanical impact.
Screw Mounting: Facilitates secure and easy installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows for Visual inspection without opening.
Silicone Gasket: Enhances sealing and protection.
IK07 Impact Rating: Offers resistance to mechanical impact.
Screw Mounting: Facilitates secure and easy installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial automation
Control panels
Outdoor electrical installations
Control panels
Outdoor electrical installations
Additional Information
The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations. It features a silicone gasket for enhanced sealing and protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 210 mm x 140 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 60 mm x 210 mm x 140 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
