RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 45 mm x 140 mm x 210 mm
- RS Stock No.:
- 672-277
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,911.50
(exc. VAT)
PHP2,140.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 23 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,911.50 |
*price indicative
- RS Stock No.:
- 672-277
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 45mm | |
| External Length | 140mm | |
| External Width | 210mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 45mm | ||
External Length 140mm | ||
External Width 210mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 210 mm x 140 mm x 45 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronics and components from environmental factors. With an IP65 rating, it is Ideal for use in dusty or wet conditions, ensuring reliable performance in challenging environments.
Features and Benefits
Body Material: ABS construction provides durability and impact resistance.
Gasket Material: Silicone gasket ensures a secure seal against dust and moisture.
IK Rating: IK07 rating offers protection against mechanical impacts.
Internal Mount Type: Screw mount allows for secure and easy installation of internal components.
Lid Colour: Transparent LID allows for easy inspection of internal components without opening the enclosure.
IP Rating: IP65 rating ensures protection against dust and water ingress.
Standards Approvals: Complies with REACH and RoHS standards for safety and environmental considerations.
Gasket Material: Silicone gasket ensures a secure seal against dust and moisture.
IK Rating: IK07 rating offers protection against mechanical impacts.
Internal Mount Type: Screw mount allows for secure and easy installation of internal components.
Lid Colour: Transparent LID allows for easy inspection of internal components without opening the enclosure.
IP Rating: IP65 rating ensures protection against dust and water ingress.
Standards Approvals: Complies with REACH and RoHS standards for safety and environmental considerations.
Applications
Industrial automation
Control panels
Telecommunications equipment
Outdoor electrical installations
Control panels
Telecommunications equipment
Outdoor electrical installations
Additional Information
The enclosure does not have hazardous area certification, making it suitable for non-explosive environments. It features a light grey colour for the body, complementing various industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 210 mm x 140 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 210 mm x 140 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 60 mm x 210 mm x 140 mm
